
C0805C560F1HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C560F1HACTUTR-ND - Tape & Reel (TR) 399-C0805C560F1HACTUCT-ND - Cut Tape (CT) 399-C0805C560F1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C560F1HACTU |
Description | CAP CER 56PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560F1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,06172 € | 30,86 € |
| 1.000 | 0,05613 € | 56,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04776 € | 191,04 € |
| 8.000 | 0,04465 € | 357,20 € |
| 12.000 | 0,04310 € | 517,20 € |
| 20.000 | 0,04137 € | 827,40 € |
| 28.000 | 0,04036 € | 1.130,08 € |
| 40.000 | 0,03940 € | 1.576,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

