
C0805C519KBGACTU | |
|---|---|
DigiKey Part Number | 399-16524-2-ND - Tape & Reel (TR) 399-16524-1-ND - Cut Tape (CT) 399-16524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C519KBGACTU |
Description | CAP CER 5.1PF 630V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±10% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C519KBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,12470 € | 62,35 € |
| 1.000 | 0,11505 € | 115,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10487 € | 262,18 € |
| 5.000 | 0,09874 € | 493,70 € |
| 7.500 | 0,09567 € | 717,53 € |
| 12.500 | 0,09227 € | 1.153,38 € |
| 17.500 | 0,09027 € | 1.579,73 € |
| 25.000 | 0,08836 € | 2.209,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

