Upgrade
Upgrade
Upgrade
Upgrade

C0805C519C3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C519C3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C519C3GACTU |
Description | CAP CER 5.1PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C519C3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C519C1GACTU | KEMET | 0 | 399-C0805C519C1GACTUTR-ND | 0,10338 € | Upgrade |
| C0805C519C5GACTU | KEMET | 1.726 | 399-C0805C519C5GACTUCT-ND | 0,37000 € | Upgrade |
| 08051A5R1CAT2A | KYOCERA AVX | 2.840 | 478-10408-1-ND | 0,18000 € | Upgrade |
| 08055A5R1CAT2A | KYOCERA AVX | 11.656 | 478-10535-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09175 € | 367,00 € |
| Unit Price without VAT: | 0,09175 € |
|---|---|
| Unit Price with VAT: | 0,10918 € |



