
C0805C511JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C511JBGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C511JBGACAUTOCT-ND - Cut Tape (CT) 399-C0805C511JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C511JBGACAUTO |
Description | CAP CER 510PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C511JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21900 € | 10,95 € |
| 100 | 0,19670 € | 19,67 € |
| 500 | 0,15918 € | 79,59 € |
| 1.000 | 0,14760 € | 147,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13539 € | 338,48 € |
| 5.000 | 0,12803 € | 640,15 € |
| 7.500 | 0,12435 € | 932,62 € |
| 12.500 | 0,12026 € | 1.503,25 € |
| 17.500 | 0,11787 € | 2.062,72 € |
| 25.000 | 0,11557 € | 2.889,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

