
C0805C511F5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C511F5HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C511F5HACAUTOCT-ND - Cut Tape (CT) 399-C0805C511F5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C511F5HACAUTO |
Description | CAP CER 0805 510PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C511F5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,06007 € | 60,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05125 € | 205,00 € |
| 8.000 | 0,04798 € | 383,84 € |
| 12.000 | 0,04634 € | 556,08 € |
| 20.000 | 0,04452 € | 890,40 € |
| 28.000 | 0,04346 € | 1.216,88 € |
| 40.000 | 0,04244 € | 1.697,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

