
C0805C474Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C474Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C474Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474Z4VACTU |
Description | CAP CER 0.47UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09580 € | 4,79 € |
| 100 | 0,08470 € | 8,47 € |
| 500 | 0,06562 € | 32,81 € |
| 1.000 | 0,05975 € | 59,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05356 € | 133,90 € |
| 5.000 | 0,04984 € | 249,20 € |
| 7.500 | 0,04798 € | 359,85 € |
| 12.500 | 0,04592 € | 574,00 € |
| 17.500 | 0,04471 € | 782,42 € |
| 25.000 | 0,04355 € | 1.088,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

