


C0805C474M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474M8RACTUTR-ND - Tape & Reel (TR) 399-C0805C474M8RACTUCT-ND - Cut Tape (CT) 399-C0805C474M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474M8RACTU |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,23010 € | 23,01 € |
| 500 | 0,18770 € | 93,85 € |
| 1.000 | 0,17459 € | 174,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16077 € | 401,93 € |
| 5.000 | 0,15243 € | 762,15 € |
| 7.500 | 0,14826 € | 1.111,95 € |
| 12.500 | 0,14364 € | 1.795,50 € |
| 17.500 | 0,14093 € | 2.466,28 € |
| 25.000 | 0,13833 € | 3.458,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

