0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C474K8RACTU

DigiKey Part Number
399-C0805C474K8RACTUTR-ND - Tape & Reel (TR)
399-C0805C474K8RACTUCT-ND - Cut Tape (CT)
399-C0805C474K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K8RACTU
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,19300 €1,93 €
500,14880 €7,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12146 €303,65 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €