


C0805C474K4RACTM | |
|---|---|
DigiKey Part Number | 399-17638-2-ND - Tape & Reel (TR) 399-17638-1-ND - Cut Tape (CT) 399-17638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K4RACTM |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K4RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,07208 € | 36,04 € |
| 1.000 | 0,06576 € | 65,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05910 € | 147,75 € |
| 5.000 | 0,05510 € | 275,50 € |
| 7.500 | 0,05309 € | 398,18 € |
| 12.500 | 0,05087 € | 635,88 € |
| 17.500 | 0,04957 € | 867,48 € |
| 25.000 | 0,04832 € | 1.208,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

