


C0805C474K3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C474K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C474K3RACTUCT-ND - Cut Tape (CT) 399-C0805C474K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K3RACTU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,11800 € | 1,18 € |
50 | 0,08220 € | 4,11 € |
100 | 0,07430 € | 7,43 € |
500 | 0,05486 € | 27,43 € |
1.000 | 0,04865 € | 48,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,03792 € | 94,80 € |
5.000 | 0,03572 € | 178,60 € |
7.500 | 0,03410 € | 255,75 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |