


C0805C474J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C474J4RACTUCT-ND - Cut Tape (CT) 399-C0805C474J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474J4RACTU |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,31490 € | 31,49 € |
| 500 | 0,26074 € | 130,37 € |
| 1.000 | 0,24402 € | 244,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22636 € | 565,90 € |
| 5.000 | 0,21572 € | 1.078,60 € |
| 7.500 | 0,21039 € | 1.577,92 € |
| 12.500 | 0,20448 € | 2.556,00 € |
| 17.500 | 0,20102 € | 3.517,85 € |
| 25.000 | 0,19770 € | 4.942,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

