


C0805C473M5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C473M5RACTUTR-ND - Tape & Reel (TR) 399-C0805C473M5RACTUCT-ND - Cut Tape (CT) 399-C0805C473M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473M5RACTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06100 € | 0,61 € |
50 | 0,04260 € | 2,13 € |
100 | 0,03700 € | 3,70 € |
500 | 0,02750 € | 13,75 € |
1.000 | 0,02460 € | 24,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01766 € | 70,64 € |
8.000 | 0,01701 € | 136,08 € |
12.000 | 0,01692 € | 203,04 € |
20.000 | 0,01681 € | 336,20 € |
28.000 | 0,01629 € | 456,12 € |
40.000 | 0,01591 € | 636,40 € |
48.000 | 0,01567 € | 752,16 € |
96.000 | 0,01487 € | 1.427,52 € |
100.000 | 0,01483 € | 1.483,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |