


C0805C473K2RACTU | |
|---|---|
DigiKey Part Number | 399-17450-2-ND - Tape & Reel (TR) 399-17450-1-ND - Cut Tape (CT) 399-17450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K2RACTU |
Description | CAP CER 0.047UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11220 € | 11,22 € |
| 500 | 0,08824 € | 44,12 € |
| 1.000 | 0,08085 € | 80,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07307 € | 182,67 € |
| 5.000 | 0,06838 € | 341,90 € |
| 7.500 | 0,06603 € | 495,23 € |
| 12.500 | 0,06343 € | 792,88 € |
| 17.500 | 0,06191 € | 1.083,42 € |
| 25.000 | 0,06045 € | 1.511,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

