
C0805C473G3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C473G3GACTUTR-ND - Tape & Reel (TR) 399-C0805C473G3GACTUCT-ND - Cut Tape (CT) 399-C0805C473G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473G3GACTU |
Description | CAP CER 0.047UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473G3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,57000 € | 1,57 € |
10 | 0,83100 € | 8,31 € |
50 | 0,75620 € | 37,81 € |
100 | 0,74690 € | 74,69 € |
500 | 0,67964 € | 339,82 € |
1.000 | 0,64643 € | 646,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,56098 € | 1.402,45 € |
5.000 | 0,55597 € | 2.779,85 € |
7.500 | 0,54416 € | 4.081,20 € |
12.500 | 0,53217 € | 6.652,12 € |
Unit Price without VAT: | 1,57000 € |
---|---|
Unit Price with VAT: | 1,86830 € |