0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473F4GACTU

DigiKey Part Number
399-C0805C473F4GACTUTR-ND - Tape & Reel (TR)
399-C0805C473F4GACTUCT-ND - Cut Tape (CT)
399-C0805C473F4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473F4GACTU
Description
CAP CER 0.047UF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473F4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,71900 €17,19 €
501,54400 €77,20 €
1001,44490 €144,49 €
5001,27720 €638,60 €
1.0001,26321 €1.263,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,15606 €2.890,15 €
5.0001,12394 €5.619,70 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €