4700 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C472M2RACTU

DigiKey Part Number
399-C0805C472M2RACTUTR-ND - Tape & Reel (TR)
399-C0805C472M2RACTUCT-ND - Cut Tape (CT)
399-C0805C472M2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472M2RACTU
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472M2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472J2RACTUKEMET2.778399-C0805C472J2RACTUCT-ND0,39000 €Upgrade
C0805C472K2RACTUKEMET80.294399-C0805C472K2RACTUCT-ND0,29000 €Upgrade
C0805C472KARACTUKEMET63.801399-C0805C472KARACTUCT-ND0,21000 €Upgrade
C2012X7R2E472K085AATDK50.804445-2279-1-ND0,14000 €Upgrade
C2012X7R2E472M085AATDK5.080445-4449-1-ND0,14000 €Upgrade
In-Stock: 2.436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16200 €1,62 €
500,11840 €5,92 €
1000,10500 €10,50 €
5000,08234 €41,17 €
1.0000,07534 €75,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06486 €259,44 €
8.0000,06096 €487,68 €
12.0000,05901 €708,12 €
20.0000,05685 €1.137,00 €
28.0000,05559 €1.556,52 €
40.0000,05438 €2.175,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €