
C0805C472KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C472KBRACTUCT-ND - Cut Tape (CT) 399-C0805C472KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472KBRACTU |
Description | CAP CER 4700PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05796 € | 28,98 € |
| 1.000 | 0,05264 € | 52,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04704 € | 117,60 € |
| 5.000 | 0,04366 € | 218,30 € |
| 7.500 | 0,04197 € | 314,77 € |
| 12.500 | 0,04010 € | 501,25 € |
| 17.500 | 0,03901 € | 682,68 € |
| 25.000 | 0,03795 € | 948,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

