
C0805C472KARACTU | |
---|---|
DigiKey Part Number | 399-C0805C472KARACTUTR-ND - Tape & Reel (TR) 399-C0805C472KARACTUCT-ND - Cut Tape (CT) 399-C0805C472KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472KARACTU |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12000 € | 1,20 € |
50 | 0,08400 € | 4,20 € |
100 | 0,06880 € | 6,88 € |
500 | 0,05394 € | 26,97 € |
1.000 | 0,04956 € | 49,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03584 € | 143,36 € |
8.000 | 0,03281 € | 262,48 € |
12.000 | 0,03264 € | 391,68 € |
20.000 | 0,03246 € | 649,20 € |
28.000 | 0,03234 € | 905,52 € |
40.000 | 0,03223 € | 1.289,20 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |