
C0805C472J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C472J3GACTUCT-ND - Cut Tape (CT) 399-C0805C472J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J3GACTU |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,20100 € | 20,10 € |
| 500 | 0,16288 € | 81,44 € |
| 1.000 | 0,15110 € | 151,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13867 € | 346,67 € |
| 5.000 | 0,13118 € | 655,90 € |
| 7.500 | 0,12743 € | 955,72 € |
| 12.500 | 0,12328 € | 1.541,00 € |
| 17.500 | 0,12084 € | 2.114,70 € |
| 25.000 | 0,11851 € | 2.962,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

