


C0805C472J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J2RACTUTR-ND - Tape & Reel (TR) 399-C0805C472J2RACTUCT-ND - Cut Tape (CT) 399-C0805C472J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J2RACTU |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,12522 € | 62,61 € |
| 1.000 | 0,11558 € | 115,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10110 € | 404,40 € |
| 8.000 | 0,09573 € | 765,84 € |
| 12.000 | 0,09303 € | 1.116,36 € |
| 20.000 | 0,09005 € | 1.801,00 € |
| 28.000 | 0,08831 € | 2.472,68 € |
| 40.000 | 0,08663 € | 3.465,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

