
C0805C472J2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J2GECTUTR-ND - Tape & Reel (TR) 399-C0805C472J2GECTUCT-ND - Cut Tape (CT) 399-C0805C472J2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J2GECTU |
Description | CAP CER 0805 4.7NF 200V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05380 € | 26,90 € |
| 1.000 | 0,04878 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04128 € | 165,12 € |
| 8.000 | 0,03849 € | 307,92 € |
| 12.000 | 0,03709 € | 445,08 € |
| 20.000 | 0,03554 € | 710,80 € |
| 28.000 | 0,03464 € | 969,92 € |
| 40.000 | 0,03377 € | 1.350,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

