
C0805C472J2GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472J2GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C472J2GECAUTOCT-ND - Cut Tape (CT) 399-C0805C472J2GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J2GECAUTO |
Description | CAP CER 0805 4.7NF 200V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08120 € | 8,12 € |
| 500 | 0,06280 € | 31,40 € |
| 1.000 | 0,05712 € | 57,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04864 € | 194,56 € |
| 8.000 | 0,04549 € | 363,92 € |
| 12.000 | 0,04391 € | 526,92 € |
| 20.000 | 0,04216 € | 843,20 € |
| 28.000 | 0,04114 € | 1.151,92 € |
| 40.000 | 0,04016 € | 1.606,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

