
C0805C472F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472F5GECTUTR-ND - Tape & Reel (TR) 399-C0805C472F5GECTUCT-ND - Cut Tape (CT) 399-C0805C472F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472F5GECTU |
Description | CAP CER 0805 4.7NF 50V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,50520 € | 25,26 € |
| 100 | 0,46200 € | 46,20 € |
| 500 | 0,38918 € | 194,59 € |
| 1.000 | 0,36666 € | 366,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33286 € | 1.331,44 € |
| 8.000 | 0,32029 € | 2.562,32 € |
| 12.000 | 0,31399 € | 3.767,88 € |
| 20.000 | 0,30701 € | 6.140,20 € |
| 28.000 | 0,30293 € | 8.482,04 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

