
C0805C471KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C471KDRACTUCT-ND - Cut Tape (CT) 399-C0805C471KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471KDRACTU |
Description | CAP CER 470PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,15770 € | 15,77 € |
| 500 | 0,12618 € | 63,09 € |
| 1.000 | 0,11647 € | 116,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10623 € | 265,57 € |
| 5.000 | 0,10006 € | 500,30 € |
| 7.500 | 0,09697 € | 727,27 € |
| 12.500 | 0,09355 € | 1.169,38 € |
| 17.500 | 0,09154 € | 1.601,95 € |
| 25.000 | 0,08962 € | 2.240,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

