
C0805C471KCRACTU | |
---|---|
DigiKey Part Number | 399-C0805C471KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C471KCRACTUCT-ND - Cut Tape (CT) 399-C0805C471KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471KCRACTU |
Description | CAP CER 470PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21800 € | 2,18 € |
50 | 0,16180 € | 8,09 € |
100 | 0,14450 € | 14,45 € |
500 | 0,11546 € | 57,73 € |
1.000 | 0,10647 € | 106,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,08859 € | 221,47 € |
5.000 | 0,08515 € | 425,75 € |
7.500 | 0,08387 € | 629,02 € |
12.500 | 0,08255 € | 1.031,88 € |
17.500 | 0,08229 € | 1.440,08 € |
25.000 | 0,08161 € | 2.040,25 € |
30.000 | 0,08077 € | 2.423,10 € |
60.000 | 0,07792 € | 4.675,20 € |
62.500 | 0,07777 € | 4.860,62 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |