


C0805C471K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C471K3RACTUCT-ND - Cut Tape (CT) 399-C0805C471K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K3RACTU |
Description | CAP CER 470PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06684 € | 33,42 € |
| 1.000 | 0,06089 € | 60,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05198 € | 207,92 € |
| 8.000 | 0,04867 € | 389,36 € |
| 12.000 | 0,04701 € | 564,12 € |
| 20.000 | 0,04518 € | 903,60 € |
| 28.000 | 0,04411 € | 1.235,08 € |
| 40.000 | 0,04307 € | 1.722,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

