
C0805C471JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C471JCGACTUCT-ND - Cut Tape (CT) 399-C0805C471JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471JCGACTU |
Description | CAP CER 470PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,15146 € | 75,73 € |
| 1.000 | 0,14029 € | 140,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12849 € | 321,22 € |
| 5.000 | 0,12138 € | 606,90 € |
| 7.500 | 0,11781 € | 883,57 € |
| 12.500 | 0,11387 € | 1.423,38 € |
| 17.500 | 0,11156 € | 1.952,30 € |
| 25.000 | 0,10934 € | 2.733,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

