470 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471F5HACTU

DigiKey Part Number
399-C0805C471F5HACTUTR-ND - Tape & Reel (TR)
399-C0805C471F5HACTUCT-ND - Cut Tape (CT)
399-C0805C471F5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471F5HACTU
Description
CAP CER 470PF 50V X8R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471F5HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11500 €1,15 €
500,08220 €4,11 €
1000,07210 €7,21 €
5000,05544 €27,72 €
1.0000,05031 €50,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04261 €170,44 €
8.0000,03976 €318,08 €
12.0000,03833 €459,96 €
20.0000,03674 €734,80 €
28.0000,03582 €1.002,96 €
40.0000,03493 €1.397,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €