Upgrade
Upgrade
Upgrade
Upgrade

C0805C470MDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470MDGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C470MDGACTU |
Description | CAP CER 47PF 1KV NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470MDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C470JDGACTU | KEMET | 232.218 | 399-C0805C470JDGACTUCT-ND | 0,42000 € | Upgrade |
| C0805C470KDGALTU | KEMET | 0 | 399-C0805C470KDGALTUTR-ND | 0,10091 € | Upgrade |
| CC0805JKNPOCBN470 | YAGEO | 0 | CC0805JKNPOCBN470-ND | 0,03168 € | Upgrade |
| CC0805JRNPOCBN470 | YAGEO | 3.670 | 311-3640-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05419 € | 270,95 € |
| Unit Price without VAT: | 0,05419 € |
|---|---|
| Unit Price with VAT: | 0,06449 € |



