
C0805C470K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C470K5GACTUCT-ND - Cut Tape (CT) 399-C0805C470K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470K5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06960 € | 6,96 € |
| 500 | 0,05344 € | 26,72 € |
| 1.000 | 0,04845 € | 48,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04098 € | 163,92 € |
| 8.000 | 0,03820 € | 305,60 € |
| 12.000 | 0,03682 € | 441,84 € |
| 20.000 | 0,03528 € | 705,60 € |
| 28.000 | 0,03438 € | 962,64 € |
| 40.000 | 0,03351 € | 1.340,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

