47 pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470K3HACTU

DigiKey Part Number
399-C0805C470K3HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C470K3HACTU
Description
CAP CER 47PF 25V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470K3HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.0000,00818 €196,32 €
Unit Price without VAT:0,00818 €
Unit Price with VAT:0,00973 €