
C0805C470K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C470K2GACTUCT-ND - Cut Tape (CT) 399-C0805C470K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470K2GACTU |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09160 € | 9,16 € |
| 500 | 0,07122 € | 35,61 € |
| 1.000 | 0,06495 € | 64,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05556 € | 222,24 € |
| 8.000 | 0,05207 € | 416,56 € |
| 12.000 | 0,05033 € | 603,96 € |
| 20.000 | 0,04839 € | 967,80 € |
| 28.000 | 0,04726 € | 1.323,28 € |
| 40.000 | 0,04617 € | 1.846,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

