
C0805C470G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C470G5GACTUCT-ND - Cut Tape (CT) 399-C0805C470G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470G5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18910 € | 18,91 € |
| 500 | 0,15302 € | 76,51 € |
| 1.000 | 0,14187 € | 141,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12516 € | 500,64 € |
| 8.000 | 0,11757 € | 940,56 € |
| 12.000 | 0,11489 € | 1.378,68 € |
| 20.000 | 0,11239 € | 2.247,80 € |
| 28.000 | 0,11037 € | 3.090,36 € |
| 40.000 | 0,10843 € | 4.337,20 € |
| 48.000 | 0,10751 € | 5.160,48 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

