
C0805C431JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C431JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C431JCGACTUCT-ND - Cut Tape (CT) 399-C0805C431JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C431JCGACTU |
Description | CAP CER 430PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C431JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18350 € | 18,35 € |
| 500 | 0,14804 € | 74,02 € |
| 1.000 | 0,13707 € | 137,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12551 € | 313,78 € |
| 5.000 | 0,11855 € | 592,75 € |
| 7.500 | 0,11506 € | 862,95 € |
| 12.500 | 0,11119 € | 1.389,88 € |
| 17.500 | 0,10893 € | 1.906,28 € |
| 25.000 | 0,10675 € | 2.668,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

