
C1206C102JDTACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C102JDTACAUTOTR-ND - Tape & Reel (TR) 399-C1206C102JDTACAUTOCT-ND - Cut Tape (CT) 399-C1206C102JDTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JDTACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JDTACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,56480 € | 28,24 € |
| 100 | 0,51800 € | 51,80 € |
| 500 | 0,43854 € | 219,27 € |
| 1.000 | 0,41397 € | 413,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39374 € | 787,48 € |
| 4.000 | 0,37710 € | 1.508,40 € |
| 6.000 | 0,36876 € | 2.212,56 € |
| 10.000 | 0,35951 € | 3.595,10 € |
| 14.000 | 0,35410 € | 4.957,40 € |
| 20.000 | 0,34890 € | 6.978,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

