
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.462 | 0,13211 € | 193,14 € |
| Unit Price without VAT: | 0,13211 € |
|---|---|
| Unit Price with VAT: | 0,15721 € |

