
C0805C399D5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C399D5GACTUTR-ND - Tape & Reel (TR) 399-C0805C399D5GACTUCT-ND - Cut Tape (CT) 399-C0805C399D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C399D5GACTU |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C399D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11100 € | 1,11 € |
50 | 0,07900 € | 3,95 € |
100 | 0,06960 € | 6,96 € |
500 | 0,05346 € | 26,73 € |
1.000 | 0,04852 € | 48,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03765 € | 150,60 € |
8.000 | 0,03550 € | 284,00 € |
12.000 | 0,03488 € | 418,56 € |
20.000 | 0,03469 € | 693,80 € |
28.000 | 0,03412 € | 955,36 € |
40.000 | 0,03370 € | 1.348,00 € |
48.000 | 0,03329 € | 1.597,92 € |
96.000 | 0,03192 € | 3.064,32 € |
100.000 | 0,03185 € | 3.185,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |