
C0805C399C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C399C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C399C5GACTUCT-ND - Cut Tape (CT) 399-C0805C399C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C399C5GACTU |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C399C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C399C1GACTU | KEMET | 7.860 | 399-C0805C399C1GACTUCT-ND | 1,36000 € | Upgrade |
| KGM21BCG1H3R9CT | KYOCERA AVX | 7.627 | 478-KGM21BCG1H3R9CT-ND | 0,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11220 € | 11,22 € |
| 500 | 0,08824 € | 44,12 € |
| 1.000 | 0,08085 € | 80,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06979 € | 279,16 € |
| 8.000 | 0,06569 € | 525,52 € |
| 12.000 | 0,06363 € | 763,56 € |
| 20.000 | 0,06135 € | 1.227,00 € |
| 28.000 | 0,06002 € | 1.680,56 € |
| 40.000 | 0,05873 € | 2.349,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

