
C0805C392M1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C392M1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C392M1RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C392M1RACAUTO |
Description | CAP CER 3900PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392M1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14800 € | 1,48 € |
50 | 0,10780 € | 5,39 € |
100 | 0,09540 € | 9,54 € |
500 | 0,07456 € | 37,28 € |
1.000 | 0,06814 € | 68,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05852 € | 234,08 € |
8.000 | 0,05255 € | 420,40 € |
12.000 | 0,05186 € | 622,32 € |
20.000 | 0,05118 € | 1.023,60 € |
28.000 | 0,05002 € | 1.400,56 € |
40.000 | 0,04890 € | 1.956,00 € |
48.000 | 0,04838 € | 2.322,24 € |
96.000 | 0,04660 € | 4.473,60 € |
100.000 | 0,04650 € | 4.650,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |