Parametric Equivalent

C0805C391G8TACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391G8TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C391G8TACTU |
Description | CAP CER 0805 390PF 10VDC X8G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 10V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391G8TACAUTO | KEMET | 0 | 399-C0805C391G8TACAUTOTR-ND | 0,02789 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01974 € | 236,88 € |
| Unit Price without VAT: | 0,01974 € |
|---|---|
| Unit Price with VAT: | 0,02349 € |


