
C0805C391F5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391F5HACTUTR-ND - Tape & Reel (TR) 399-C0805C391F5HACTUCT-ND - Cut Tape (CT) 399-C0805C391F5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391F5HACTU |
Description | CAP CER 390PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391F5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05616 € | 28,08 € |
| 1.000 | 0,05098 € | 50,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04320 € | 172,80 € |
| 8.000 | 0,04032 € | 322,56 € |
| 12.000 | 0,03887 € | 466,44 € |
| 20.000 | 0,03727 € | 745,40 € |
| 28.000 | 0,03634 € | 1.017,52 € |
| 40.000 | 0,03544 € | 1.417,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

