
C0805C390F5GACTU | |
|---|---|
DigiKey Part Number | 399-17447-2-ND - Tape & Reel (TR) 399-17447-1-ND - Cut Tape (CT) 399-17447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390F5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,38040 € | 19,02 € |
| 100 | 0,34600 € | 34,60 € |
| 500 | 0,28780 € | 143,90 € |
| 1.000 | 0,26979 € | 269,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24280 € | 971,20 € |
| 8.000 | 0,23276 € | 1.862,08 € |
| 12.000 | 0,22773 € | 2.732,76 € |
| 20.000 | 0,22216 € | 4.443,20 € |
| 28.000 | 0,21890 € | 6.129,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

