C0805C362F3TACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07968 €
Datasheet
3600 pF ±1% 25V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C362F3TACTU

DigiKey Part Number
399-C0805C362F3TACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C362F3TACTU
Description
CAP CER 0805 3.6NF 25VDC X8G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3600 pF ±1% 25V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Low ESL, High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C362F3TACAUTOKEMET0399-C0805C362F3TACAUTOTR-ND0,07968 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07164 €286,56 €
Manufacturers Standard Package
Unit Price without VAT:0,07164 €
Unit Price with VAT:0,08525 €