
C0805C361JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C361JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C361JCGACTUCT-ND - Cut Tape (CT) 399-C0805C361JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C361JCGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C361JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,18150 € | 18,15 € |
| 500 | 0,14632 € | 73,16 € |
| 1.000 | 0,13546 € | 135,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12400 € | 310,00 € |
| 5.000 | 0,11709 € | 585,45 € |
| 7.500 | 0,11363 € | 852,22 € |
| 12.500 | 0,10980 € | 1.372,50 € |
| 17.500 | 0,10756 € | 1.882,30 € |
| 25.000 | 0,10540 € | 2.635,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

