Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C334K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C334K5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C334K5RACTM |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334K5RACTU | KEMET | 27.216 | 399-C0805C334K5RACTUCT-ND | 0,13000 € | Parametric Equivalent |
| C0805F334K5RAC7210 | KEMET | 0 | 399-C0805F334K5RAC7210TR-ND | 0,04766 € | Parametric Equivalent |
| C0805F334K5RACAUTO | KEMET | 4.990 | 399-C0805F334K5RACAUTOCT-ND | 0,26000 € | Parametric Equivalent |
| C0805F334K5RACAUTO7210 | KEMET | 0 | 399-C0805F334K5RACAUTO7210TR-ND | 0,05408 € | Parametric Equivalent |
| C0805F334K5RACTU | KEMET | 0 | 399-C0805F334K5RACTUTR-ND | 0,05072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02501 € | 200,08 € |
| Unit Price without VAT: | 0,02501 € |
|---|---|
| Unit Price with VAT: | 0,02976 € |









