


C0805C334K3REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C334K3REC7210TR-ND - Tape & Reel (TR) 399-C0805C334K3REC7210CT-ND - Cut Tape (CT) 399-C0805C334K3REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K3REC7210 |
Description | CAP CER 0805 330NF 25V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K3REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334K3RACAUTO | KEMET | 3.143 | 399-C0805C334K3RACAUTOCT-ND | 0,26000 € | Parametric Equivalent |
| C0805C334K3RECAUTO | KEMET | 11.553 | 399-C0805C334K3RECAUTOCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,05234 € | 26,17 € |
| 1.000 | 0,04743 € | 47,43 € |
| 2.500 | 0,04226 € | 105,65 € |
| 5.000 | 0,03915 € | 195,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03530 € | 529,50 € |
| 30.000 | 0,03342 € | 1.002,60 € |
| 45.000 | 0,03248 € | 1.461,60 € |
| 75.000 | 0,03144 € | 2.358,00 € |
| 105.000 | 0,03082 € | 3.236,10 € |
| 150.000 | 0,03024 € | 4.536,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

