
C0805C334K3NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334K3NACTUTR-ND - Tape & Reel (TR) 399-C0805C334K3NACTUCT-ND - Cut Tape (CT) 399-C0805C334K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K3NACTU |
Description | CAP CER 0.33UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,31820 € | 31,82 € |
| 500 | 0,26344 € | 131,72 € |
| 1.000 | 0,24654 € | 246,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22116 € | 884,64 € |
| 8.000 | 0,21173 € | 1.693,84 € |
| 12.000 | 0,20701 € | 2.484,12 € |
| 20.000 | 0,20177 € | 4.035,40 € |
| 28.000 | 0,19871 € | 5.563,88 € |
| 40.000 | 0,19576 € | 7.830,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

