


C0805C334J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C334J5RACTUCT-ND - Cut Tape (CT) 399-C0805C334J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334J5RACTU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,36660 € | 36,66 € |
| 500 | 0,30570 € | 152,85 € |
| 1.000 | 0,28689 € | 286,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26704 € | 667,60 € |
| 5.000 | 0,25506 € | 1.275,30 € |
| 7.500 | 0,24907 € | 1.868,03 € |
| 12.500 | 0,24242 € | 3.030,25 € |
| 17.500 | 0,23853 € | 4.174,27 € |
| 25.000 | 0,23479 € | 5.869,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

