0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C333M5RACTU

DigiKey Part Number
399-C0805C333M5RACTUTR-ND - Tape & Reel (TR)
399-C0805C333M5RACTUCT-ND - Cut Tape (CT)
399-C0805C333M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333M5RACTU
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14100 €1,41 €
500,10220 €5,11 €
1000,09030 €9,03 €
5000,07044 €35,22 €
1.0000,06429 €64,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05390 €215,60 €
8.0000,05075 €406,00 €
12.0000,04874 €584,88 €
20.0000,04806 €961,20 €
28.0000,04656 €1.303,68 €
40.0000,04589 €1.835,60 €
48.0000,04538 €2.178,24 €
96.0000,04368 €4.193,28 €
100.0000,04359 €4.359,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €