


C0805C333K2RACTU | |
---|---|
DigiKey Part Number | 399-17446-2-ND - Tape & Reel (TR) 399-17446-1-ND - Cut Tape (CT) 399-17446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K2RACTU |
Description | CAP CER 0.033UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16100 € | 1,61 € |
50 | 0,11340 € | 5,67 € |
100 | 0,09900 € | 9,90 € |
500 | 0,08074 € | 40,37 € |
1.000 | 0,07519 € | 75,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,05969 € | 149,22 € |
5.000 | 0,05375 € | 268,75 € |
7.500 | 0,05124 € | 384,30 € |
12.500 | 0,05095 € | 636,88 € |
17.500 | 0,05077 € | 888,48 € |
25.000 | 0,04838 € | 1.209,50 € |
30.000 | 0,04830 € | 1.449,00 € |
60.000 | 0,04802 € | 2.881,20 € |
62.500 | 0,04801 € | 3.000,62 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |